EWSJS-1-01

Heilind Number:RICEWSJS-1-01
Manufacturer:Essentra | Richco
Manufacturer Number:EWSJS-1-01
ECAD Model:
3D Model

Description:

WIRE SDL,EDGE/HOLE MNT,NATURAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco EWSJS-1-01
Color:Natural
Mount Type:Edge Holding
Overall Width:.85 in
Material:Nylon
Inside Width:.461 in
Inside Height:.26 in
Saddle Type:Edge Holding, Rectangular
SKU:RICEWSJS-1-01

Detailed Description

Effortlessly organize and secure cables with our durable Cable Clip in a natural shade, enhancing any workspace with its sleek design. Designed for efficient edge holding, its nylon construction ensures long-lasting reliability. With an overall width of .85 inches and an inside width of .461 inches, it accommodates various cable sizes, while the .26-inch inside height provides ample space for secure placement. This rectangular clip, featuring RoHS compliance, guarantees environmental responsibility. A must-have in any cable management setup, it belongs to our wide range of Wire & Cable Management Products, offering practical solutions for a tidy and efficient workspace.