| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco FC-320-NV |
| Color: | Black |
| Overall Width: | 1.024 in |
| Material: | Glass-Filled Nylon 6.6 |
| SKU: | RICFC-320-NV |
FC-320-NV
| Heilind Number: | RICFC-320-NV |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | FC-320-NV |
| ECAD Model: |
Specifications
Detailed Description
Protect your 5x20 fuse with this sleek and durable black Fuse Cover. Made from high-quality glass-filled Nylon 6.6, it ensures reliable performance and longevity. With a convenient overall width of 1.024 inches, it easily fits into your setup. Rest assured, this cover is RoHS compliant, meeting global environmental standards. Perfect for PCB and electronics hardware applications, it's a must-have for maintaining safety and efficiency in your projects.

