FCC-16-3-RT

Heilind Number:RICFCC-16-3-RT
Manufacturer:Essentra | Richco
Manufacturer Number:FCC-16-3-RT
ECAD Model:
3D Model

Description:

Clamp,Flat,Adh Mnt,Black, Clamp, Flat, Adh Mount, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco FCC-16-3-RT
Color:Black
Mount Type:Adhesive
Overall Height:.16 in
Material:Polyvinyl Chloride
Inside Width:2 in
Base Length:3 in
Inside Height:.094 in
SKU:RICFCC-16-3-RT

Detailed Description

Secure your cables with ease using this Clamp, Flat, Adh Mount in sleek black. Made of durable Polyvinyl Chloride, it offers reliable support for organizing wires. With an overall height of .16 in and an inside width of 2 in, it accommodates various cable sizes. Featuring adhesive mount type, installation is hassle-free. RoHS compliant, this clamp is not only practical but also environmentally friendly. Perfect for home or office use, keep your wires neat and tidy with this essential cable management tool.