FCC-4-3-RT

Heilind Number:RICFCC-4-3-RT
Manufacturer:Essentra | Richco
Manufacturer Number:FCC-4-3-RT
ECAD Model:
3D Model

Description:

Clamp,Flat,Adh Mnt,Black, Clamp, Flat, Adh Mount, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco FCC-4-3-RT
Color:Black
Mount Type:Adhesive
Overall Height:.16 in
Material:Polyvinyl Chloride
Inside Width:.50 in
Base Length:1.50 in
Inside Height:.094 in
SKU:RICFCC-4-3-RT

Detailed Description

Secure your cables with ease using our Black Flat Clamp, designed for adhesive mounting. Made of durable Polyvinyl Chloride, this clamp ensures a reliable hold for your wires. With an overall height of 0.16 inches and an inside width of 0.50 inches, it accommodates various cable sizes. The 1.50-inch base length provides stability, while the ROHS compliance guarantees environmental safety. Perfect for organizing cables in any setting, from home offices to industrial spaces. Upgrade your wire management system with this essential accessory.