FCC-8-3-RT

Heilind Number:RICFCC-8-3-RT
Manufacturer:Essentra | Richco
Manufacturer Number:FCC-8-3-RT
ECAD Model:
3D Model

Description:

Clamp,Flat,Adh Mnt,Black, Clamp, Flat, Adh Mount, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco FCC-8-3-RT
Color:Black
Mount Type:Adhesive
Overall Height:.16 in
Material:Polyvinyl Chloride
Inside Width:1 in
Base Length:2 in
Inside Height:.094 in
SKU:RICFCC-8-3-RT

Detailed Description

Secure cables with ease using this Black Flat Adhesive Mount Clamp. Made of durable Polyvinyl Chloride, it ensures reliable cable management. With an overall height of .16 inches and a base length of 2 inches, this clamp offers a sturdy grip for cables up to 1 inch in width. Its adhesive mount type simplifies installation, while its RoHS compliance guarantees environmental responsibility. Perfect for organizing wires in a variety of settings, this clamp is a versatile and essential tool for any cable management task.