FCCA-30A-01

Heilind Number:RICFCCA-30A-01
Manufacturer:Essentra | Richco
Manufacturer Number:FCCA-30A-01
ECAD Model:
3D Model

Description:

Cable Clamp,Flat,Arrow Mnt,Nat, Clamp, Flat/Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco FCCA-30A-01
Color:Natural
Mount Type:Push-In
Overall Height:.75 in
Material:Nylon 6.6
Inside Width:2.05 in
Base Length:2.56 in
Inside Height:.55 in
SKU:RICFCCA-30A-01

Detailed Description

Secure your cables with ease using this Cable Clamp. Designed for flat and round wires, this clamp features a push-in mount for convenient installation. Made of durable Nylon 6.6 material in a natural color, it blends seamlessly with any setup. With an overall height of .75 inches and generous inside width of 2.05 inches, it accommodates a variety of cable sizes. Its arrow mount design adds versatility, while its RoHS compliance ensures environmentally friendly use. Perfect for wire and cable management, this clamp is a reliable solution for organizing your workspace.