FCCB-1

Heilind Number:RICFCCB-1
Manufacturer:Essentra | Richco
Manufacturer Number:FCCB-1
ECAD Model:
3D Model

Description:

Clamp,Flat/Round,Arrow Mnt,Natural, Clamp, Flat/Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco FCCB-1
Color:Natural
Mount Type:Push-In
Material:Nylon 6.6
Inside Width:2.54 in
Base Length:3.03 in
Inside Height:.28 in
SKU:RICFCCB-1

Detailed Description

Secure cables with ease using this versatile Clamp. Designed for both flat and round cables, it features a convenient push-in mount for quick installation. Crafted from durable Nylon 6.6 material in a natural finish, it offers reliable performance. With an inside width of 2.54 inches and a base length of 3.03 inches, it accommodates various cable sizes. The flat/round design with an arrow mount ensures a secure fit, perfect for organizing cables in any setting. ROHS compliant for environmental responsibility, this clamp is a must-have for efficient wire and cable management.