FCCE-9-01

Heilind Number:RICFCCE-9-01
Manufacturer:Essentra | Richco
Manufacturer Number:FCCE-9-01
ECAD Model:
3D Model

Description:

Clamp,Flat,Arrow Mnt,Natural,-1/4 in, Clamp, Flat, Arrow Mnt, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco FCCE-9-01
Color:Natural
Mount Type:Push-In
Material:Nylon 6.6
Inside Width:.25 in
Base Length:.60 in
SKU:RICFCCE-9-01

Detailed Description

Secure cables efficiently with this Flat Clamp, designed for Arrow Mounting. Crafted from durable Nylon 6.6 material in a natural color, it offers reliable support for organizing cables. The Push-In mount type makes installation quick and easy, while the .25-inch inside width accommodates various cable sizes. With a base length of .60 inches, it provides stability for long-term use. Rest assured of its environmental compliance with RoHS standards. Perfect for wire and cable management, this clamp is a must-have for any workspace.