FCCS-1

Heilind Number:RICFCCS-1
Manufacturer:Essentra | Richco
Manufacturer Number:FCCS-1
ECAD Model:
3D Model

Description:

Clamp,Flat,Arrow Mnt,Natural,.591 in, Clamp, Flat, Arrow Mnt, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco FCCS-1
Color:Natural
Mount Type:Push-In
Overall Height:.287 in
Material:Nylon 6.6
Inside Width:.59 in
Base Length:1.06 in
Inside Height:.13 in
SKU:RICFCCS-1

Detailed Description

Secure your cables with ease using this Clamp. Designed for flat surfaces, this Arrow Mount Clamp in a natural finish offers a sturdy hold. With a compact size of .591 inches, it is perfect for organizing cables in tight spaces. Made of durable Nylon 6.6, it ensures long-lasting performance. Featuring a convenient push-in mount type, installation is quick and hassle-free. Its overall height of .287 inches and base length of 1.06 inches provide ample support. The inside width of .59 inches and inside height of .13 inches accommodate various cable sizes. Rest assured, this clamp is RoHS compliant, meeting environmental standards. Perfect for wire and cable management, it is a reliable solution for your organization needs.