FCCS-3

Heilind Number:RICFCCS-3
Manufacturer:Essentra | Richco
Manufacturer Number:FCCS-3
ECAD Model:
3D Model

Description:

Clamp,Flat,Arrow Mnt,Natural,1.378 in, Clamp, Flat, Arrow Mnt, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco FCCS-3
Color:Natural
Mount Type:Push-In
Overall Height:.287 in
Material:Nylon 6.6
Inside Width:1.38 in
Base Length:1.85 in
Inside Height:.15 in
SKU:RICFCCS-3

Detailed Description

Secure your cables with ease using this Flat Arrow Mount Clamp in Natural color. Made of durable Nylon 6.6 material, this clamp ensures reliable cable management. With a push-in mount type, installation is quick and hassle-free. The overall height of .287 inches and inside width of 1.38 inches provide ample space for cables. Its base length of 1.85 inches and inside height of .15 inches offer stability and support. Rest assured, this clamp is RoHS compliant, making it a safe and environmentally friendly choice. Perfect for organizing cables in any setting, from home offices to industrial spaces.