| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco FCCS-5 |
| Color: | Natural |
| Mount Type: | Push-In |
| Overall Height: | .287 in |
| Material: | Nylon 6.6 |
| Inside Width: | 2.36 in |
| Base Length: | 2.83 in |
| Inside Height: | .15 in |
| SKU: | RICFCCS-5 |
FCCS-5
| Heilind Number: | RICFCCS-5 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | FCCS-5 |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this Clamp. Crafted from durable Nylon 6.6 material in a natural hue, it offers reliable support for your wires. With a flat design and a push-in mount type, installation is quick and effortless. The inside width of 2.36 inches accommodates various cable sizes, while the overall height of .287 inches ensures a low-profile fit. Perfect for organizing cables in any setting, this Clamp is a must-have for efficient wire management.

