FCE-5-19

Heilind Number:RICFCE-5-19
Manufacturer:Essentra | Richco
Manufacturer Number:FCE-5-19
ECAD Model:
3D Model

Description:

Fuse Cvr,Natural,5X20 Fuse

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco FCE-5-19
Color:Natural
Overall Width:1.008 in
Overall Height:.406 in
Material:Nylon 6.6
SKU:RICFCE-5-19

Detailed Description

Protect your 5x20 fuse with this natural-colored Fuse Cover, designed to provide a secure and durable housing for electronic components. Made of high-quality Nylon 6.6 material, this cover ensures longevity and reliability in your PCB and electronics setups. With a sleek overall width of 1.008 inches and a height of 0.406 inches, it offers a compact solution for safeguarding your fuses. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Upgrade your fuse protection with this essential component.