| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco FCLC |
| Color: | Natural |
| Mount Type: | No Mounting |
| Material: | Nylon 6.6 |
| Inside Width: | 2.50 in |
| Base Length: | 3 in |
| SKU: | RICFCLC |
FCLC
| Heilind Number: | RICFCLC |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | FCLC |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this Flat Loop Clamp in Natural color. Made of durable Nylon 6.6 material, it ensures reliable performance. With a maximum inside width of 2.5 inches, it can accommodate a variety of cable sizes. The 3-inch base length provides stability when mounting, making it perfect for organizing wires in any setting. This RoHS-compliant clamp is an essential addition to your wire and cable management toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 1-643819-6 | 16P MTA156 CONN ASSY 22AWG RED | ![]() |
| Essentra | Richco 160075 | SOLIS 4 R M10 | ![]() |
| Essentra | Richco 1658622-8 | 34 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| Essentra | Richco 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| Essentra | Richco 206043-3 | 17-14 CPC REC FREE HANGING | ![]() |
| Essentra | Richco 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| Essentra | Richco 206322-9 | CABLE CLAMP SIZE 17 | ![]() |
| Essentra | Richco 52043-2 | TERMINAL R PG 4 10 | ![]() |
| Essentra | Richco 5207719-1 | KIT SCREWLOCK FEMALE | ![]() |
| Essentra | Richco 640551-6 | 06P MTA156 COVER | ![]() |
| Essentra | Richco 66400-4 | III+ PIN,24-20,30AU/FL,LP | ![]() |
| Essentra | Richco 66570-3 | 20DF PIN CONT. LP | ![]() |
| Essentra | Richco 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| Essentra | Richco 39-00-0039 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 24-18 AWG | ![]() |
| Essentra | Richco 39-01-2120 | Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, UL 94V-2, Natural | ![]() |
| Essentra | Richco 979-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |


