| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco FCLCS |
| Color: | Natural |
| Mount Type: | No Mounting |
| Material: | Nylon 6.6 |
| Inside Width: | 1.50 in |
| Base Length: | 2 in |
| SKU: | RICFCLCS |
FCLCS
| Heilind Number: | RICFCLCS |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | FCLCS |
| ECAD Model: |
Specifications
Detailed Description
Secure and organize cables effortlessly with this flat loop clamp. Crafted from durable nylon 6.6 in a natural hue, it offers a maximum inside width of 1.50 inches. With a base length of 2 inches, it provides ample support for cable management. This clamp is designed for easy installation, with no mounting required. Rest assured, it is fully RoHS compliant, making it a sustainable choice for your wire and cable organization needs. Perfect for use in various industries, it ensures a tidy and efficient workspace.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco MBMS-S10-MY | The metal screw-on mount in natural uses a #10 (M5) screw. It is made of aluminum and used with miniature, intermediate, and standard cable ties. It is designed for indoor and outdoor environments and comes in packages of 1000. | ![]() |


