| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco FCRC-13B-4 |
| Color: | Natural |
| Mount Type: | Screw |
| Overall Height: | .575 in |
| Material: | Nylon 6.6 |
| Inside Width: | 1.62 in |
| Base Length: | 2.04 in |
| SKU: | RICFCRC-13B-4 |
FCRC-13B-4
| Heilind Number: | RICFCRC-13B-4 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | FCRC-13B-4 |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this Clamp, designed for both flat and round wires. Crafted from durable Nylon 6.6 in a natural finish, it offers reliable support for cables up to 1.62 inches in width. The screw mount type ensures easy installation, while the .575-inch overall height and 2.04-inch base length provide stability. RoHS compliant, this essential cable management accessory is perfect for organizing and protecting your wires in any setting.

