FCRC-13B-4A-RT

Heilind Number:RICFCRC-13B-4A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:FCRC-13B-4A-RT
ECAD Model:
3D Model

Description:

Clamp,Flat/Rnd,Adh Mnt,Natural,, Clamp, Flat/Rnd, Adh Mnt, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco FCRC-13B-4A-RT
Color:Natural
Mount Type:Adhesive
Overall Height:.575 in
Material:Nylon 6.6
Inside Width:1.62 in
Base Length:2.04 in
SKU:RICFCRC-13B-4A-RT

Detailed Description

Secure your cables with ease using this Clamp, designed for both flat and round wires. With its adhesive mounting feature, installation is a breeze. Crafted from durable Nylon 6.6 in a natural finish, this clamp ensures reliable performance. The .575-inch overall height and 1.62-inch inside width accommodate various cable sizes, while the 2.04-inch base length offers stability. Rest assured, this clamp is RoHS compliant, meeting environmental standards. Perfect for organizing cables in any setting, from home offices to industrial spaces.