FCRC-13B-6

Heilind Number:RICFCRC-13B-6
Manufacturer:Essentra | Richco
Manufacturer Number:FCRC-13B-6
ECAD Model:
3D Model

Description:

Clamp,Flat/Rnd,Natural,1.62 in Max Wd, Clamp, Flat/Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco FCRC-13B-6
Color:Natural
Mount Type:Screw
Overall Height:.575 in
Material:Nylon 6.6
Inside Width:1.62 in
Base Length:2.04 in
SKU:RICFCRC-13B-6

Detailed Description

Secure your cables with ease using this Clamp. Designed for both flat and round cables, it offers a natural, unobtrusive look. Made from durable Nylon 6.6, it ensures lasting quality. With a maximum width of 1.62 inches, it accommodates various cable sizes. The screw mount type provides stable installation, while its compact design, with an overall height of 0.575 inches and a base length of 2.04 inches, makes it suitable for tight spaces. Perfect for wire and cable management, this Clamp is a must-have for maintaining organization and preventing tangles.