FCRC-13B-6A-RT

Heilind Number:RICFCRC-13B-6A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:FCRC-13B-6A-RT
ECAD Model:
3D Model

Description:

Clamp,Flat/Rnd,Adh Mnt,Natural,, Clamp, Flat/Rnd, Adh Mnt, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco FCRC-13B-6A-RT
Color:Natural
Mount Type:Adhesive
Overall Height:.575 in
Material:Nylon 6.6
Inside Width:1.62 in
Base Length:2.04 in
SKU:RICFCRC-13B-6A-RT

Detailed Description

Secure your cables with ease using this Clamp, Flat/Rnd, Adh Mnt in a natural finish. Made of durable Nylon 6.6, it offers reliable support for your wires. With an overall height of .575 inches and an inside width of 1.62 inches, it accommodates various cable sizes. The adhesive mount ensures easy installation, while its RoHS compliance guarantees environmental responsibility. Perfect for organizing cables in any setting, from home offices to industrial facilities. Keep your workspace tidy and efficient with this essential cable management solution.