| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco FCRC-13C |
| Color: | Natural |
| Mount Type: | FCRC Lid |
| Material: | Nylon 6.6 |
| Base Length: | 2.24 in |
| Part Aliases: | G650936-2REV- |
| SKU: | RICFCRC-13C |
FCRC-13C
| Heilind Number: | RICFCRC-13C |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | FCRC-13C |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this Clamp Cover in a natural finish. Designed for maximum width of 1.62 inches, it provides a sturdy hold while keeping your setup organized. The nylon 6.6 material ensures durability, while the FCRC Lid mount type offers convenient installation. With a base length of 2.24 inches, it's suitable for various applications. Rest assured, this clamp cover is RoHS compliant, making it a reliable choice for cable management.

