FCRC-19B-4

Heilind Number:RICFCRC-19B-4
Manufacturer:Essentra | Richco
Manufacturer Number:FCRC-19B-4
ECAD Model:
3D Model

Description:

CB Spt,Blnd Hl Mnt,Nat,4M Spc, Clamp, Flat/Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco FCRC-19B-4
Color:Natural
Mount Type:Screw
Overall Height:.575 in
Material:Nylon 6.6
Inside Width:2.31 in
Base Length:2.72 in
SKU:RICFCRC-19B-4

Detailed Description

Enhance cable organization with this Cable Support, featuring a sleek Natural finish. Designed for efficient cable management, this Clamp allows for easy installation with its Screw mount type. Made of durable Nylon 6.6 material, it ensures long-lasting performance. The Flat/Round design accommodates cables of various shapes, providing a secure hold. With an overall height of .575 inches and spacious 4mm spacing, it offers ample room for cables. Its RoHS compliance underscores its commitment to environmental responsibility. Ideal for tidying up wire setups in homes or offices, this Cable Support is a reliable solution for maintaining a clutter-free environment.