FCRC-19B-4A-RT

Heilind Number:RICFCRC-19B-4A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:FCRC-19B-4A-RT
ECAD Model:
3D Model

Description:

Clamp,Flat/Rnd,Adh Mnt,Natural,, Clamp, Flat/Rnd, Adh Mnt, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco FCRC-19B-4A-RT
Color:Natural
Mount Type:Adhesive
Overall Height:.575 in
Material:Nylon 6.6
Inside Width:2.31 in
Base Length:2.72 in
SKU:RICFCRC-19B-4A-RT

Detailed Description

Secure your cables with ease using this Flat/Rnd Clamp. Designed for adhesive mounting, it offers a convenient solution for organizing wires. Made of durable Nylon 6.6 material in a natural color, it blends seamlessly with any setup. With an overall height of .575 inches and an inside width of 2.31 inches, it accommodates various cable sizes. Its base length of 2.72 inches provides stability, while its ROHS compliance ensures environmental responsibility. Perfect for wire and cable management, this clamp is a must-have for maintaining a tidy workspace.