FCRC-19B-6

Heilind Number:RICFCRC-19B-6
Manufacturer:Essentra | Richco
Manufacturer Number:FCRC-19B-6
ECAD Model:
3D Model

Description:

Clamp,Flat/Rnd,Natural,2.31 in Max Wd, Clamp, Flat/Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco FCRC-19B-6
Color:Natural
Mount Type:Screw
Overall Height:.575 in
Material:Nylon 6.6
Inside Width:2.31 in
Base Length:2.72 in
SKU:RICFCRC-19B-6

Detailed Description

Secure and organize your cables effortlessly with this versatile Clamp. Designed for flat or round cords, it offers a maximum width of 2.31 inches for a secure hold. Crafted from durable natural nylon 6.6, it ensures reliable performance. With a convenient screw mount, installation is quick and easy. The compact design, with an overall height of .575 inches and base length of 2.72 inches, makes it suitable for various applications. Rest assured of its quality as it is RoHS compliant. Say goodbye to cable clutter with this essential wire management solution.