FCRC-19B-6A-RT

Heilind Number:RICFCRC-19B-6A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:FCRC-19B-6A-RT
ECAD Model:
3D Model

Description:

Clamp,Flat/Rnd,Adh Mnt,Natural,, Clamp, Flat/Rnd, Adh Mnt, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco FCRC-19B-6A-RT
Color:Natural
Mount Type:Adhesive
Overall Height:.575 in
Material:Nylon 6.6
Inside Width:2.31 in
Base Length:2.72 in
SKU:RICFCRC-19B-6A-RT

Detailed Description

Secure your cables with ease using this Clamp. Designed for flat or round cables, it offers adhesive mounting for convenient installation. Made of durable Nylon 6.6 in a natural color, it provides reliable support while seamlessly blending into its surroundings. With an overall height of .575 inches and an inside width of 2.31 inches, it accommodates various cable sizes. Its base length of 2.72 inches ensures stability, making it ideal for organizing cables in any setting. Rest assured, this Clamp is RoHS compliant, meeting strict environmental standards. Perfect for wire and cable management, it belongs in every professional's toolkit.