FCRC-19C

Heilind Number:RICFCRC-19C
Manufacturer:Essentra | Richco
Manufacturer Number:FCRC-19C
ECAD Model:
3D Model

Description:

Clamp,Cvr,Natural,2.31 in Max Wd, Clamp, Cover, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco FCRC-19C
Color:Natural
Mount Type:FCRC Lid
Material:Nylon 6.6
Base Length:2.92 in
SKU:RICFCRC-19C

Detailed Description

Secure your cables with ease using this Clamp Cover in a natural hue. Made of durable Nylon 6.6 material, it offers reliable support for managing wires. With a maximum width of 2.31 inches, it accommodates various cable sizes efficiently. Designed for FCRC Lid mount types, this clamp cover ensures a secure fit. Measuring 2.92 inches in length, it provides ample coverage for cable organization. Rest assured, this clamp cover is compliant with RoHS standards, making it a sustainable choice for your wire and cable management needs.