FCRC-21B-4A-RT

Heilind Number:RICFCRC-21B-4A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:FCRC-21B-4A-RT
ECAD Model:
3D Model

Description:

Clamp,Flat/Rnd,Adh Mnt,Natural,, Clamp, Flat/Rnd, Adh Mnt, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco FCRC-21B-4A-RT
Color:Natural
Mount Type:Adhesive
Overall Height:.825 in
Material:Nylon 6.6
Inside Width:2.55 in
Base Length:2.98 in
SKU:RICFCRC-21B-4A-RT

Detailed Description

Secure your cables with ease using these Flat/Round Adhesive Mount Clamps. Crafted from durable Nylon 6.6 in a natural hue, these clamps offer reliable support for cable management. With an overall height of .825 inches and an inside width of 2.55 inches, they accommodate various cable sizes efficiently. The adhesive mount ensures convenient installation, while their RoHS compliance underscores their environmental responsibility. Perfect for organizing wires in any setting, these clamps are a must-have for efficient cable management.