FCRC-21B-6

Heilind Number:RICFCRC-21B-6
Manufacturer:Essentra | Richco
Manufacturer Number:FCRC-21B-6
ECAD Model:
3D Model

Description:

Clamp,Flat/Rnd,Natural,2.55 in Max Wd, Clamp, Flat/Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco FCRC-21B-6
Color:Natural
Mount Type:Screw
Overall Height:.825 in
Material:Nylon 6.6
Inside Width:2.55 in
Base Length:2.98 in
SKU:RICFCRC-21B-6

Detailed Description

Secure your cables with ease using this Clamp, designed for both flat and round cords. Made of durable Nylon 6.6 material in a natural finish, it offers reliable support. With a maximum width of 2.55 inches, it accommodates various cable sizes. Easily mounted with screws, it has an overall height of 0.825 inches and a base length of 2.98 inches, ensuring stability. This RoHS-compliant clamp is an essential addition to your wire and cable management setup, providing efficient organization and protection.