| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco FCRC-21C |
| Color: | Natural |
| Mount Type: | FCRC Lid |
| Material: | Nylon 6.6 |
| Base Length: | 3.17 in |
| SKU: | RICFCRC-21C |
FCRC-21C
| Heilind Number: | RICFCRC-21C |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | FCRC-21C |
| ECAD Model: |
Specifications
Detailed Description
Securely fasten cables with our Clamp Cover in Natural color, designed for maximum width of 2.55 inches. Made of durable Nylon 6.6 material, this FCRC Lid mount type clamp ensures reliable cable management. With a base length of 3.17 inches and RoHS compliance, it offers both functionality and environmental responsibility. Perfect for organizing wires in various settings, from home to industrial use. Elevate your cable management game with this essential accessory.

