FCRC-26B-4

Heilind Number:RICFCRC-26B-4
Manufacturer:Essentra | Richco
Manufacturer Number:FCRC-26B-4
ECAD Model:
3D Model

Description:

Clamp,Flat/Rnd,Natural,3.24 in Max Wd, Clamp, Flat/Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco FCRC-26B-4
Color:Natural
Mount Type:Screw
Overall Height:.825 in
Material:Nylon 6.6
Inside Width:3.24 in
Base Length:3.66 in
SKU:RICFCRC-26B-4

Detailed Description

Secure your cables with ease using this convenient Clamp. Designed for both flat and round cables, this natural-colored clamp offers a maximum width of 3.24 inches, ensuring a secure hold. Its screw mount type allows for easy installation, while the durable Nylon 6.6 material guarantees long-lasting performance. With an overall height of .825 inches and a base length of 3.66 inches, this clamp is perfect for organizing cables in any setting. Say goodbye to tangled cords and messy workspaces with this essential cable management solution.