FCRC-26B-4A-RT

Heilind Number:RICFCRC-26B-4A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:FCRC-26B-4A-RT
ECAD Model:
3D Model

Description:

Clamp,Flat/Rnd,Adh Mnt,Natural,, Clamp, Flat/Rnd, Adh Mnt, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco FCRC-26B-4A-RT
Color:Natural
Mount Type:Adhesive
Overall Height:.825 in
Material:Nylon 6.6
Inside Width:3.24 in
Base Length:3.66 in
SKU:RICFCRC-26B-4A-RT

Detailed Description

Secure your cables with ease using this Clamp, Flat/Rnd, Adh Mnt in a natural finish. Made of durable Nylon 6.6, this adhesive-mount clamp features a flat and round design, perfect for organizing and securing wires. With an overall height of .825 inches and a base length of 3.66 inches, it offers ample space for cable management. The inside width of 3.24 inches accommodates various cable sizes, keeping them neatly in place. Ideal for use in a range of applications, this clamp is a reliable solution for wire and cable management.