| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco FCRC-26B-6 |
| Color: | Natural |
| Mount Type: | Screw |
| Overall Height: | .825 in |
| Material: | Nylon 6.6 |
| Inside Width: | 3.24 in |
| Base Length: | 3.66 in |
| SKU: | RICFCRC-26B-6 |
FCRC-26B-6
| Heilind Number: | RICFCRC-26B-6 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | FCRC-26B-6 |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this Flat/Round Clamp in a natural finish. With a maximum width of 3.24 inches, it provides ample space for organization. Made of durable Nylon 6.6, it ensures long-lasting reliability. The screw mount type offers convenient installation, while the overall height of .825 inches keeps things sleek. RoHS compliant, you can trust in its quality. Perfect for wire and cable management, this clamp is a must-have for any setup.

