FCRC-26B-6A-RT

Heilind Number:RICFCRC-26B-6A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:FCRC-26B-6A-RT
ECAD Model:
3D Model

Description:

Clamp,Flat/Rnd,Adh Mnt,Natural,, Clamp, Flat/Rnd, Adh Mnt, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco FCRC-26B-6A-RT
Color:Natural
Mount Type:Adhesive
Overall Height:.825 in
Material:Nylon 6.6
Inside Width:3.24 in
Base Length:3.66 in
SKU:RICFCRC-26B-6A-RT

Detailed Description

Secure your cables with ease using this Clamp, Flat/Rnd, Adh Mnt in a natural finish. Crafted from durable Nylon 6.6 material, it guarantees long-lasting reliability. With an overall height of .825 inches and an inside width of 3.24 inches, it accommodates various cable sizes efficiently. The adhesive mount type allows for convenient installation. Rest assured, this clamp is RoHS compliant, making it an environmentally friendly choice for your wire and cable management needs. Ideal for organizing cables in any setting, from home offices to industrial spaces.