FCRC-26C

Heilind Number:RICFCRC-26C
Manufacturer:Essentra | Richco
Manufacturer Number:FCRC-26C
ECAD Model:
3D Model

Description:

Clamp,Cvr,Natural,3.24 in Max Wd, Clamp, Cover, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco FCRC-26C
Color:Natural
Mount Type:FCRC Lid
Material:Nylon 6.6
Base Length:3.86 in
SKU:RICFCRC-26C

Detailed Description

Securely organize and manage cables with this Clamp Cover in natural color. Designed to accommodate cables up to 3.24 inches in width, it provides efficient cable management solutions. The FCRC Lid mount type ensures easy installation, while the durable Nylon 6.6 material guarantees long-lasting performance. With a base length of 3.86 inches, it offers stability and support for cable organization. RoHS compliant, this clamp cover is an environmentally friendly choice for wire and cable management. Perfect for a variety of applications, it is a versatile and essential tool for maintaining a tidy and efficient workspace.