FCW-29-19

Heilind Number:RICFCW-29-19
Manufacturer:Essentra | Richco
Manufacturer Number:FCW-29-19
ECAD Model:
3D Model

Description:

Clamp,Flat/Rnd,Adh Mnt,Natural, Clamp, Flat/Rnd, Adh Mnt, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco FCW-29-19
Color:Natural
Mount Type:Adhesive
Overall Height:.44 in
Material:Nylon 6.6
Inside Width:1.24 in
Base Length:1.78 in
Inside Height:.3 in
SKU:RICFCW-29-19

Detailed Description

Secure your cables with ease using this Clamp. Its Flat/Round design and Natural color make it versatile for various applications. The Adhesive Mount ensures quick and effortless installation. Crafted from durable Nylon 6.6, it offers reliable support for your wires. With an overall height of 0.44 inches and a base length of 1.78 inches, this Clamp provides ample space for cable organization. Its inside width of 1.24 inches and inside height of 0.3 inches accommodate different cable sizes. Perfect for managing wires in any setting, this Clamp is a must-have in your cable management toolkit.