| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco FCW-30-01 |
| Color: | Natural |
| Mount Type: | Adhesive |
| Overall Height: | .52 in |
| Material: | Nylon 6.6 |
| Inside Width: | 1.24 in |
| Base Length: | 1.79 in |
| Inside Height: | .35 in |
| SKU: | RICFCW-30-01 |
FCW-30-01
| Heilind Number: | RICFCW-30-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | FCW-30-01 |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this Clamp. Designed for both flat and round cables, this adhesive mount ensures a stable hold in any setting. Its natural color seamlessly blends in, while the durable Nylon 6.6 material guarantees long-lasting performance. With an overall height of .52 inches and a base length of 1.79 inches, it provides ample support for your cables. RoHS compliant, this Clamp is a reliable choice for wire and cable management tasks.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco SHCM6X30-12.9-STL | Socket Head Cap Screw | ![]() |
| Essentra | Richco SHS1032X5/16-SS-CONE | Socket Head Set Screw | ![]() |


