FCWSF-29-19

Heilind Number:RICFCWSF-29-19
Manufacturer:Essentra | Richco
Manufacturer Number:FCWSF-29-19
ECAD Model:
3D Model

Description:

Clamp,Flat,Adh Mnt,Foam Cntr,Nat, Clamp, Adh Mnt, Foam Cntr, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco FCWSF-29-19
Color:Natural
Mount Type:Adhesive
Overall Height:.44 in
Material:Nylon 6.6
Inside Width:1.24 in
Base Length:1.78 in
SKU:RICFCWSF-29-19

Detailed Description

Secure your cables with ease using these durable Flat Adhesive Mount Clamps. Designed for efficient organization, these natural-colored clamps feature a foam center for added protection. With an overall height of .44 inches and an inside width of 1.24 inches, they provide ample space for cable management. Made of Nylon 6.6, these clamps ensure reliable performance. Simply adhere them in place for a secure hold. Rest assured, they are RoHS compliant, meeting environmental standards. Perfect for wire and cable management, these clamps offer a convenient solution for organizing your workspace.