FCWSF-30-19

Heilind Number:RICFCWSF-30-19
Manufacturer:Essentra | Richco
Manufacturer Number:FCWSF-30-19
ECAD Model:
3D Model

Description:

Clamp,Flat,Adh Mnt,Foam Cntr,Nat, Clamp, Adh Mnt, Foam Cntr, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco FCWSF-30-19
Color:Natural
Mount Type:Adhesive
Overall Height:.52 in
Material:Nylon 6.6
Inside Width:1.24 in
Base Length:1.79 in
SKU:RICFCWSF-30-19

Detailed Description

Secure your cables with ease using this Flat Clamp with Adhesive Mount. Crafted from durable Nylon 6.6 in a natural hue, this clamp features a foam center for added protection. With an overall height of .52 inches and an inside width of 1.24 inches, it provides a secure grip for your cables. The adhesive mount makes installation a breeze, while its RoHS compliance ensures environmental friendliness. Ideal for organizing cables in any setting, this clamp is a must-have for efficient wire and cable management.