FCWSF-40-19

Heilind Number:RICFCWSF-40-19
Manufacturer:Essentra | Richco
Manufacturer Number:FCWSF-40-19
ECAD Model:
3D Model

Description:

Clamp,Flat,Adh Mnt,Foam Cntr,Nat, Clamp, Adh Mnt, Foam Cntr, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco FCWSF-40-19
Color:Natural
Mount Type:Adhesive
Overall Height:.53 in
Material:Nylon 6.6
Inside Width:1.55 in
Base Length:2.09 in
SKU:RICFCWSF-40-19

Detailed Description

Secure your cables with ease using these Flat Adhesive Mount Clamps. Designed for efficient cable management, these clamps feature a foam center for added protection. Made from durable Nylon 6.6 material in a natural color, they blend seamlessly with any setup. With an overall height of .53 inches and an inside width of 1.55 inches, they accommodate various cable sizes. The adhesive mount ensures easy installation, while their RoHS compliance guarantees environmental responsibility. Perfect for organizing cables in any setting.