FCWSS-2-01BK

Heilind Number:RICFCWSS-2-01BK
Manufacturer:Essentra | Richco
Manufacturer Number:FCWSS-2-01BK
ECAD Model:
3D Model

Description:

FLAT CABLE WIRE SADDLE,BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco FCWSS-2-01BK
Color:Black
Mount Type:Push-In
Overall Width:.551 in
Material:Nylon
Inside Width:.315 in
Inside Height:.1 in
Saddle Type:Micro, Rectangular, Standoff
SKU:RICFCWSS-2-01BK

Detailed Description

Keep your cables organized and secure with these sleek black cable clips. Designed for convenient push-in mounting, they're perfect for tidying up your workspace or entertainment center. Made of durable nylon, they offer reliable support for your cables. With an overall width of .551 inches and a narrow inside width of .315 inches, they're ideal for managing smaller cables. The micro saddle type design features a rectangular standoff for efficient cable routing. Rest assured, these clips are RoHS compliant, making them a sustainable choice for your cable management needs. Shop our selection of cable clips, clamps, and supports to streamline your setup.