| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco FGA-120 |
| Color: | Black |
| Material: | Rubber |
| Hardness: | 40 Shore A |
| Fixing Hole Diameter: | 5 mm |
| Compatible Fan Size: | 120.0 mm |
| SKU: | RICFGA-120 |
FGA-120
| Heilind Number: | RICFGA-120 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | FGA-120 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your 120mm fan with this durable Fan Gasket in sleek black. Crafted from high-quality rubber with a 40 Shore A hardness, it provides optimal sealing and vibration absorption. The 5mm fixing hole diameter ensures easy installation, while its RoHS compliance guarantees environmental responsibility. Perfect for preventing dust build-up and improving overall fan performance, this gasket is a must-have for any electronic hardware setup. Elevate your cooling system with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco KEP1032-STL-ZI | Kep Nut | ![]() |
| Essentra | Richco ARC.68-S6-C14 | Clincher adjustable releasable clamp, #6 Screw (M3), .19" - .69" (4.8mm - 17.5mm) bundle, gray, bulk package. | ![]() |
| Essentra | Richco PLT1.5M-M | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Essentra | Richco BSOS-8632-12 | Blind Threaded Standoffs - Types BSO, BSOA, BSOS - Unified | ![]() |
| Essentra | Richco ESR-3813-8 | S/S 38MM SLIDE 8" | ![]() |


