| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco FGA-92 |
| Color: | Black |
| Material: | Rubber |
| Hardness: | 40 Shore A |
| Fixing Hole Diameter: | 5 mm |
| Compatible Fan Size: | 92.0 mm |
| SKU: | RICFGA-92 |
FGA-92
| Heilind Number: | RICFGA-92 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | FGA-92 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your cooling system with this essential Fan Gasket. Crafted from durable black rubber with a hardness of 40 Shore A, it ensures optimal sealing and vibration reduction for 92mm fans. RoHS compliant and featuring a 5mm fixing hole diameter, this gasket is a must-have for your electronic hardware setup. Keep your components running smoothly with this high-quality accessory.

