| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco FGPT-80 |
| Color: | Black |
| Mount Type: | Push-In |
| Material: | ABS |
| Compatible Fan Size: | 80.0 mm |
| SKU: | RICFGPT-80 |
FGPT-80
| Heilind Number: | RICFGPT-80 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | FGPT-80 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the safety of your electronic components with our 80MM Fan Guard in sleek black. Designed for easy push-in mounting, this ABS guard features a blend hole configuration for optimal airflow. Compliant with RoHS standards, it ensures both performance and environmental responsibility. Safeguard your 80.0 mm fan with this essential hardware, perfect for any PCB or electronic setup. Upgrade your system with this reliable and durable Fan Guard.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/02/2025 | RIC-20260112 - End of Life. No LTB | Download | |||

