| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco FGPT-92 |
| Color: | Black |
| Mount Type: | Push-In |
| Material: | ABS |
| Compatible Fan Size: | 92.0 mm |
| SKU: | RICFGPT-92 |
FGPT-92
| Heilind Number: | RICFGPT-92 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | FGPT-92 |
| ECAD Model: |
Specifications
Detailed Description
Ensure optimal airflow and protection for your 92mm fan with this Black Fan Guard. Designed for effortless mounting with push-in installation, it features a sleek and durable ABS construction. Compliant with RoHS standards, this fan guard offers a reliable solution for maintaining a safe and efficient cooling system in your electronic devices. Perfect for various applications in the PCB and electronics hardware industry, it is a must-have accessory for preserving the longevity of your equipment.

