FLCBS-14-01

Heilind Number:RICFLCBS-14-01
Manufacturer:Essentra | Richco
Manufacturer Number:FLCBS-14-01
ECAD Model:
3D Model

Description:

CB Spt,Flexible,Natural,7/8 in Spc, CB Spt, Flexible, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco FLCBS-14-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.875 in
Mount Type A:Locking Bayonet
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness B:.03 in
SKU:RICFLCBS-14-01

Detailed Description

Enhance the stability of your PCB components with our CB Spt Flexible Spacer. Crafted from durable Nylon 6.6 material in a natural hue, this spacer offers reliable support. With a flexible design and a spacer length of 7/8 inches, it accommodates various panel thicknesses. The locking bayonet and arrowhead mount types ensure secure attachment, while the compatible hole diameters and panel thicknesses make installation a breeze. Perfect for electronic applications, this spacer guarantees optimal performance and longevity for your PCB setup. Upgrade your hardware with this essential component today.