FLCBS-16-01

Heilind Number:RICFLCBS-16-01
Manufacturer:Essentra | Richco
Manufacturer Number:FLCBS-16-01
ECAD Model:
3D Model

Description:

CB Spt,Flexible,Natural,1 in Spc, CB Spt, Flexible, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco FLCBS-16-01
Color:Natural
Material:Nylon 6.6
Spacer Length:1 in
Mount Type A:Locking Bayonet
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness B:.03 in
SKU:RICFLCBS-16-01

Detailed Description

Enhance the stability and organization of your electronic components with our Natural Flexible Circuit Board Support. Crafted from durable Nylon 6.6 material, this 1-inch spacer ensures secure positioning within your system. Featuring a Locking Bayonet on one end and a Locking Arrowhead on the other, installation is quick and hassle-free. Compatible with hole diameters ranging from .157 to .187 inches, it accommodates various panel thicknesses, with a minimum of .03 inches and a maximum of .078 inches. Trust in its reliability to keep your PCBs and electronics securely in place. A must-have for any professional or DIY enthusiast in need of reliable support solutions.