| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco FLCBS-20-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | 1.25 in |
| Mount Type A: | Locking Bayonet |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICFLCBS-20-01 |
FLCBS-20-01
| Heilind Number: | RICFLCBS-20-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | FLCBS-20-01 |
| ECAD Model: |
Specifications
Detailed Description
Easily secure your circuit boards with our Natural Flexible CB Support. Designed for a 1-1/4 inch space, this nylon 6.6 support offers durability and flexibility. Featuring a Locking Bayonet and Locking Arrowhead mount, installation is a breeze. Compatible with hole diameters of .157 inches and .187 inches, it accommodates various panel thicknesses ranging from .03 inches to .078 inches. Perfect for ensuring stability and organization in your electronics assembly.

