| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco FM-4 |
| Color: | Black |
| Material: | Silicone Rubber |
| SKU: | RICFM-4 |
FM-4
| Heilind Number: | RICFM-4 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | FM-4 |
| ECAD Model: |
Specifications
Detailed Description
Secure your fan in place with this durable Fan Mnt Rivet, designed for optimal performance and longevity. Crafted from high-quality black silicone rubber with a 40A Durometer rating, this essential hardware ensures a secure and reliable mounting solution. Compliant with RoHS standards, it is both environmentally friendly and safe for use in electronic applications. Ideal for fan hardware and mounts, this versatile component is a must-have for any PCB or electronics setup.

