| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco FM-5 |
| Color: | Black |
| Material: | Silicone Rubber |
| SKU: | RICFM-5 |
FM-5
| Heilind Number: | RICFM-5 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | FM-5 |
| ECAD Model: |
Specifications
Detailed Description
Easily secure your electronic fan with our Fan Mount Rivet in sleek black. Crafted from durable 40A durometer silicone rubber, it provides sturdy support while minimizing vibration. Designed for convenience, this RoHS-compliant hardware ensures safe and efficient assembly, making it a must-have for any PCB or electronics project. Elevate your fan setup with this essential component, offering both functionality and style.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco ACC19-AT-M | Adhesive backed cord clip, high temp, .19" (4.8mm) bundle, natural, bulk package. | ![]() |
| Essentra | Richco SMTSO-143-8ET | ReelFast® Surface Mount Nuts and Spacers/Standoffs - Type SMTSO - Unified | ![]() |
| Essentra | Richco SMTSO-256-8ET | ReelFast® Surface Mount Nuts and Spacers/Standoffs - Type SMTSO - Unified | ![]() |
| Essentra | Richco SMTSO-440-2ET | ReelFast® Surface Mount Nuts and Spacers/Standoffs - Type SMTSO - Unified | ![]() |
| Essentra | Richco SMTSO-440-8ET | ReelFast® Surface Mount Nuts and Spacers/Standoffs - Type SMTSO - Unified | ![]() |
| Essentra | Richco SMTSO-M3-3ET | ReelFast® Surface Mount Nuts and Spacers/Standoffs - Type SMTSO - Metric | ![]() |
| Essentra | Richco SMTSO-M3-8ET | ReelFast® Surface Mount Nuts and Spacers/Standoffs - Type SMTSO - Metric | ![]() |


