| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco FQT-1BK |
| Color: | Black |
| Material: | Acetal |
| Head Type: | Pre-Inserted |
| Screw Type: | Quarter Turn |
| SKU: | RICFQT-1BK |
FQT-1BK
| Heilind Number: | RICFQT-1BK |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | FQT-1BK |
| ECAD Model: |
Specifications
Detailed Description
Secure your projects with ease using this black Fastener. Designed for quick assembly, this 1/4 turn screw offers convenient installation and removal. Crafted from durable acetal material, it ensures reliable performance. With its pre-inserted head type, it's ready to use straight out of the package. Rest assured of its compliance with RoHS standards for environmental friendliness. Perfect for a variety of applications, this fastener is a versatile and essential tool for any project.

