FTH-15-01-C

Heilind Number:RICFTH-15-01-C
Manufacturer:Essentra | Richco
Manufacturer Number:FTH-15-01-C
ECAD Model:
3D Model

Description:

Cbl Tie Hldr,Blnd Hl Mnt,Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco FTH-15-01-C
Color:Natural
Mount Type:Push-In
Overall Length:.44 in
Material:Nylon 6.6
Minimum Panel Thickness:.25 in
Length:.44 in
Flammability Rating:UL94 V-2
SKU:RICFTH-15-01-C

Detailed Description

Effortlessly secure cables with our Cable Tie Holder, designed for convenient and discreet mounting on blind holes. Crafted from durable Nylon 6.6 in a natural finish, this holder ensures reliable cable management. With a push-in mount type, installation is a breeze, perfect for panels with a minimum thickness of 0.25 inches. The compact design, measuring 0.44 inches in length, offers space-saving solutions while meeting UL94 V-2 flammability standards. Rest assured, this holder is RoHS compliant, making it an environmentally friendly choice for your wire and cable management needs.