| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco FTH-15-01-M |
| Color: | Natural |
| Mount Type: | Push-In |
| Overall Length: | .44 in |
| Material: | Nylon 6.6 |
| Minimum Panel Thickness: | .25 in |
| Length: | .44 in |
| Flammability Rating: | UL94 V-2 |
| SKU: | RICFTH-15-01-M |
FTH-15-01-M
| Heilind Number: | RICFTH-15-01-M |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | FTH-15-01-M |
| ECAD Model: |
Specifications
Detailed Description
Keep your cables organized with our Cable Tie Holder. Designed for a Blind Hole Mount, this natural-colored holder is both functional and discreet. Made of durable Nylon 6.6, it ensures secure cable management. With a push-in mounting type, installation is quick and easy. Its compact size, measuring at 0.44 inches overall length, makes it suitable for various applications. Meeting UL94 V-2 flammability rating standards and RoHS compliant, it guarantees safety and environmental responsibility. Perfect for securing cables in place, this Cable Tie Holder is a must-have in any wire and cable management setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 2-520335-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| Essentra | Richco 3-640426-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| Essentra | Richco 3-640426-4 | 04P MTA156 CONN ASSY 18AWG ORA | ![]() |
| Essentra | Richco 3-641435-3 | 03P MTA156 CONN ASSY ORNG | ![]() |
| Essentra | Richco 3-641436-3 | 03P MTA156 PST CONN ASSY LF | ![]() |
| Essentra | Richco 3-643813-8 | 08P MTA100 CONN ASSY POL RIB | ![]() |
| Essentra | Richco 03-09-2022 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Essentra | Richco 03-09-2049 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 4 Circuits, Dual Row, without Mounting Ears, Natural | ![]() |
| Essentra | Richco 15-04-0292 | Universal Polarizing Key, Black | ![]() |
| Essentra | Richco 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Essentra | Richco 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Essentra | Richco 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Essentra | Richco 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Essentra | Richco 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Essentra | Richco DNF18-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon standard receptacle housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Essentra | Richco PNF14-14R-3K | Ring Terminal, nylon insulated, funnel entry, metal sleeve, 16 “ 14 AWG, 1/4" stud size. | ![]() |


